Direct

MP6531AGF-P | |
|---|---|
DigiKey Part Number | MP6531AGF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6531AGF-P |
Description | 5V - 60V, THREE-PHASE, BRUSHLESS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Motor Driver 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MP6531AGF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,64232 | € 821,16 |
| 1 000 | € 1,59546 | € 1 595,46 |
| 1 500 | € 1,57200 | € 2 358,00 |
| 2 500 | € 1,54599 | € 3 864,97 |
| 3 500 | € 1,53080 | € 5 357,80 |
| 5 000 | € 1,51618 | € 7 580,90 |
| Unit Price without VAT: | € 1,64232 |
|---|---|
| Unit Price with VAT: | € 2,00363 |


