MP5414DV-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: € 1,53926
Datasheet
Handheld/Mobile Devices PMIC 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP5414DV-LF-P

DigiKey Part Number
MP5414DV-LF-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP5414DV-LF-P
Description
IC REG BOOST
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Handheld/Mobile Devices PMIC 28-QFN (4x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 5.5V
Manufacturer
Monolithic Power Systems Inc.
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
28-VFQFN Exposed Pad
Applications
Handheld/Mobile Devices
Supplier Device Package
28-QFN (4x5)
Current - Supply
28µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP5414DV-LF-ZMonolithic Power Systems Inc.0MP5414DV-LF-Z-ND€ 1,53926Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 1,91092€ 955,46
Manufacturers Standard Package
Unit Price without VAT:€ 1,91092
Unit Price with VAT:€ 2,33132