Power Switch/Driver 1:1 8A, 8A TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP5094GJ-Z

DigiKey Part Number
1589-MP5094GJ-ZTR-ND - Tape & Reel (TR)
1589-MP5094GJ-ZCT-ND - Cut Tape (CT)
1589-MP5094GJ-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP5094GJ-Z
Description
DUAL-CHANNEL 12V/5V CURRENT-LIMI
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 8A, 8A TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MP5094GJ-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
8A, 8A
Mfr
Rds On (Typ)
50mOhm, 30mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO
Switch Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Outputs
2
Mounting Type
Surface Mount
Ratio - Input:Output
1:1
Supplier Device Package
TSOT-23-8
Voltage - Load
4.6V ~ 5.5V, 10.2V ~ 14.5V
Package / Case
Voltage - Supply (Vcc/Vdd)
Not Required
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 123
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,05000€ 1,05
10€ 0,75600€ 7,56
25€ 0,68360€ 17,09
100€ 0,60440€ 60,44
250€ 0,56668€ 141,67
500€ 0,54386€ 271,93
1 000€ 0,53314€ 533,14
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,50192€ 1 505,76
6 000€ 0,49058€ 2 943,48
9 000€ 0,48490€ 4 364,10
15 000€ 0,47860€ 7 179,00
Manufacturers Standard Package
Unit Price without VAT:€ 1,05000
Unit Price with VAT:€ 1,28100