
MP5061GQV-Z | |
|---|---|
DigiKey Part Number | 1589-MP5061GQV-ZTR-ND - Tape & Reel (TR) 1589-MP5061GQV-ZCT-ND - Cut Tape (CT) 1589-MP5061GQV-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5061GQV-Z |
Description | 28V, 15A ADJUSTABLE CURRENT LIMI |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 22-QFN (3x5) |
Datasheet | Datasheet |
Category | Programmable Features Current Limit, Fault Timeout, Slew Rate, UVLO |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 4.5V ~ 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 25A |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Hot Swap Controller, Monitor | Current - Supply 1 mA |
Number of Channels 1 | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 22-PowerVFQFN |
Applications General Purpose | Supplier Device Package 22-QFN (3x5) |
Features Auto Retry, Fault Timeout, Latched Fault, Thermal Limit, UVLO |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP5061GQV-P | Monolithic Power Systems Inc. | 2 439 | 1589-MP5061GQV-PCT-ND | € 2,29000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,97000 | € 1,97 |
| 10 | € 1,46100 | € 14,61 |
| 25 | € 1,33280 | € 33,32 |
| 100 | € 1,19250 | € 119,25 |
| 250 | € 1,12544 | € 281,36 |
| 500 | € 1,09230 | € 546,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,99545 | € 4 977,25 |
| Unit Price without VAT: | € 1,97000 |
|---|---|
| Unit Price with VAT: | € 2,40340 |

