Direct

MP4431GL-P | |
|---|---|
DigiKey Part Number | MP4431GL-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4431GL-P |
Description | IC REG 1A 16QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 16-PowerVQFN |
EDA/CAD Models | MP4431GL-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,51312 | € 756,56 |
| 1 000 | € 1,46924 | € 1 469,24 |
| 1 500 | € 1,44726 | € 2 170,89 |
| 2 500 | € 1,42291 | € 3 557,27 |
| 3 500 | € 1,40868 | € 4 930,38 |
| 5 000 | € 1,39499 | € 6 974,95 |
| Unit Price without VAT: | € 1,51312 |
|---|---|
| Unit Price with VAT: | € 1,84601 |











