PFC IC Boundary Conduction (BCM) 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP44014GS-Z

DigiKey Part Number
1589-1660-2-ND - Tape & Reel (TR)
1589-1660-1-ND - Cut Tape (CT)
1589-1660-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP44014GS-Z
Description
IC PFC CTRLR BCM 8SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
PFC IC Boundary Conduction (BCM) 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mode
Boundary Conduction (BCM)
Frequency - Switching
-
Current - Startup
15 µA
Voltage - Supply
13.4V ~ 22V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 370
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,02000€ 1,02
10€ 0,73200€ 7,32
25€ 0,66080€ 16,52
100€ 0,58380€ 58,38
250€ 0,54708€ 136,77
500€ 0,52490€ 262,45
1 000€ 0,51352€ 513,52
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,48736€ 1 218,40
5 000€ 0,47574€ 2 378,70
7 500€ 0,46992€ 3 524,40
12 500€ 0,46347€ 5 793,38
17 500€ 0,45971€ 8 044,93
Manufacturers Standard Package
Unit Price without VAT:€ 1,02000
Unit Price with VAT:€ 1,24440