
MP4312GRE-Z | |
|---|---|
DigiKey Part Number | 1589-MP4312GRE-ZTR-ND - Tape & Reel (TR) 1589-MP4312GRE-ZCT-ND - Cut Tape (CT) 1589-MP4312GRE-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4312GRE-Z |
Description | IC REG BUCK ADJ 2A 20QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 2A 20-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 350kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN (4x4) |
Voltage - Input (Min) 3.3V | Base Product Number |
Voltage - Input (Max) 45V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP4312GRE-P | Monolithic Power Systems Inc. | 3 495 | 1589-MP4312GRE-PCT-ND | € 2,97000 | Parametric Equivalent |
| MPQ4312GRE-AEC1-P | Monolithic Power Systems Inc. | 423 | 1589-MPQ4312GRE-AEC1-PCT-ND | € 3,90000 | Parametric Equivalent |
| MPQ4312GRE-AEC1-Z | Monolithic Power Systems Inc. | 5 401 | 1589-MPQ4312GRE-AEC1-ZCT-ND | € 3,60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,67000 | € 2,67 |
| 10 | € 2,00000 | € 20,00 |
| 25 | € 1,83200 | € 45,80 |
| 100 | € 1,64760 | € 164,76 |
| 250 | € 1,55972 | € 389,93 |
| 500 | € 1,50666 | € 753,33 |
| 1 000 | € 1,46303 | € 1 463,03 |
| 2 500 | € 1,41696 | € 3 542,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 1,54444 | € 7 722,20 |
| Unit Price without VAT: | € 2,67000 |
|---|---|
| Unit Price with VAT: | € 3,25740 |

