Converter Offline Buck-Boost, Flyback Topology 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4078GS-P

DigiKey Part Number
1589-MP4078GS-PTR-ND - Tape & Reel (TR)
1589-MP4078GS-PCT-ND - Cut Tape (CT)
1589-MP4078GS-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP4078GS-P
Description
IC OFFLINE SWITCH MULT TOP 8SOIC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Converter Offline Buck-Boost, Flyback Topology 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MP4078GS-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Either
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Buck-Boost, Flyback
Voltage - Start Up
7.9 V
Voltage - Supply (Vcc/Vdd)
8.4V ~ 25V
Duty Cycle
-
Frequency - Switching
-
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit
Control Features
EN, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,55000€ 1,55
10€ 1,13700€ 11,37
25€ 1,03440€ 25,86
100€ 0,92120€ 92,12
250€ 0,86728€ 216,82
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,83474€ 417,37
1 000€ 0,80797€ 807,97
1 500€ 0,79456€ 1 191,84
2 500€ 0,77970€ 1 949,25
3 500€ 0,77102€ 2 698,57
5 000€ 0,76266€ 3 813,30
Manufacturers Standard Package
Unit Price without VAT:€ 1,55000
Unit Price with VAT:€ 1,89100