
MP4050GJ-P | |
|---|---|
DigiKey Part Number | 1589-1179-2-ND - Tape & Reel (TR) 1589-1179-1-ND - Cut Tape (CT) 1589-1179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4050GJ-P |
Description | IC LED DRIVER OFFL TSOT23-5 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Dimming TSOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Supply (Min) 85VAC |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply (Max) 265VAC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TJ) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Step-Down (Buck) | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Internal Switch(s) Yes | Supplier Device Package TSOT-23-5 |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,21000 | € 1,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,65442 | € 327,21 |
| Unit Price without VAT: | € 1,21000 |
|---|---|
| Unit Price with VAT: | € 1,47620 |

