Direct

MP4013GS-Z | |
|---|---|
DigiKey Part Number | MP4013GS-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4013GS-Z |
Description | IC LED DRIVER CTRLR PWM 16SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 26V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 600kHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,65695 | € 1 642,38 |
| 5 000 | € 0,64211 | € 3 210,55 |
| 7 500 | € 0,63468 | € 4 760,10 |
| 12 500 | € 0,62645 | € 7 830,62 |
| Unit Price without VAT: | € 0,65695 |
|---|---|
| Unit Price with VAT: | € 0,80148 |


