Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.3A (Switch) SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3410DJ-LF-Z

DigiKey Part Number
1589-1916-2-ND - Tape & Reel (TR)
1589-1916-1-ND - Cut Tape (CT)
1589-1916-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP3410DJ-LF-Z
Description
IC REG BOOST ADJ 1.3A TSOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.3A (Switch) SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
550kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 517
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,83000€ 1,83
10€ 1,34800€ 13,48
25€ 1,22880€ 30,72
100€ 1,09790€ 109,79
250€ 1,03536€ 258,84
500€ 1,00126€ 500,63
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,92827€ 2 784,81
6 000€ 0,90950€ 5 457,00
9 000€ 0,90011€ 8 100,99
Manufacturers Standard Package
Unit Price without VAT:€ 1,83000
Unit Price with VAT:€ 2,23260