Parametric Equivalent

MP3388SGR-P | |
|---|---|
DigiKey Part Number | MP3388SGR-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3388SGR-P |
Description | IC LED DRVR RGLTR PWM 20MA 24QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output DC DC Regulator Step-Up (Boost) PWM Dimming 20mA 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 4.3V | |
Voltage - Supply (Max) | 25V | |
Voltage - Output | 50V | |
Current - Output / Channel | 20mA | |
Frequency | 1.25MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,19950 | € 599,75 |
| 1 000 | € 1,16328 | € 1 163,28 |
| 1 500 | € 1,14514 | € 1 717,71 |
| 2 500 | € 1,12504 | € 2 812,60 |
| 3 500 | € 1,11329 | € 3 896,51 |
| 5 000 | € 1,10199 | € 5 509,95 |
| Unit Price without VAT: | € 1,19950 |
|---|---|
| Unit Price with VAT: | € 1,46339 |


