


MP3314GC-P | |
|---|---|
DigiKey Part Number | 1589-MP3314GC-PTR-ND - Tape & Reel (TR) 1589-MP3314GC-PCT-ND - Cut Tape (CT) 1589-MP3314GC-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3314GC-P |
Description | IC LED DVR REGULATOR 60MA 20CSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, I2C, PWM Dimming 60mA 20-CSP (2.45x1.7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 43V | |
Current - Output / Channel | 60mA | |
Frequency | 312kHz, 625kHz, 1.25MHz | |
Dimming | Analog, I2C, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFBGA, CSPBGA | |
Supplier Device Package | 20-CSP (2.45x1.7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,10000 | € 2,10 |
| 10 | € 1,56200 | € 15,62 |
| 25 | € 1,42680 | € 35,67 |
| 100 | € 1,27820 | € 127,82 |
| 250 | € 1,20728 | € 301,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,16456 | € 582,28 |
| 1 000 | € 1,12939 | € 1 129,39 |
| 1 500 | € 1,11179 | € 1 667,69 |
| 2 500 | € 1,09227 | € 2 730,68 |
| 3 500 | € 1,08086 | € 3 783,01 |
| 5 000 | € 1,06989 | € 5 349,45 |
| Unit Price without VAT: | € 2,10000 |
|---|---|
| Unit Price with VAT: | € 2,56200 |

