
MP28210GC-P | |
|---|---|
DigiKey Part Number | 1589-MP28210GC-PTR-ND - Tape & Reel (TR) 1589-MP28210GC-PCT-ND - Cut Tape (CT) 1589-MP28210GC-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP28210GC-P |
Description | IC REG BUCK PROG 1A 12CSP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1 Output 1A 12-UFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-CSP (1.2x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,10000 | € 1,10 |
| 10 | € 0,79900 | € 7,99 |
| 25 | € 0,72360 | € 18,09 |
| 100 | € 0,64030 | € 64,03 |
| 250 | € 0,60048 | € 150,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,57650 | € 288,25 |
| 1 000 | € 0,55677 | € 556,77 |
| 1 500 | € 0,54688 | € 820,32 |
| 2 500 | € 0,53593 | € 1 339,83 |
| 3 500 | € 0,52953 | € 1 853,35 |
| 5 000 | € 0,52337 | € 2 616,85 |
| Unit Price without VAT: | € 1,10000 |
|---|---|
| Unit Price with VAT: | € 1,34200 |

