
MP2615BGQ-Z | |
|---|---|
DigiKey Part Number | 1589-MP2615BGQ-ZTR-ND - Tape & Reel (TR) 1589-MP2615BGQ-ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MP2615BGQ-Z |
Description | 2A, 1 CELL LI-ION BATTERY CHARGE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 16-QFN (3x3) |
Category | Charge Current - Max 2A |
Manufacturer Monolithic Power Systems Inc. | Battery Pack Voltage 2V ~ 4.03V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply (Max) 18V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 16-PowerVFQFN |
Current - Charging Constant - Programmable | Supplier Device Package 16-QFN (3x3) |
Programmable Features Current, Timer, Voltage | Base Product Number |
Fault Protection Over Current, Over Temperature |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2615BGQ-P | Monolithic Power Systems Inc. | 484 | 1589-MP2615BGQ-PCT-ND | € 2,12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,80000 | € 1,80 |
| 10 | € 1,33200 | € 13,32 |
| 25 | € 1,21440 | € 30,36 |
| 100 | € 1,08440 | € 108,44 |
| 250 | € 1,02248 | € 255,62 |
| 500 | € 0,98514 | € 492,57 |
| 1 000 | € 0,95442 | € 954,42 |
| 2 500 | € 0,92200 | € 2 305,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,99472 | € 4 973,60 |
| Unit Price without VAT: | € 1,80000 |
|---|---|
| Unit Price with VAT: | € 2,19600 |

