
MP2612ER-LF-P | |
|---|---|
DigiKey Part Number | 1589-1138-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2612ER-LF-P |
Description | IC BATT CHG LI-ION 2-3CELL 16QFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-QFN (4x4) |
Datasheet | Datasheet |
Category | Charge Current - Max 2A |
Manufacturer Monolithic Power Systems Inc. | Battery Pack Voltage 12.6V |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 24V |
Part Status Not For New Designs | Operating Temperature -20°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion | Mounting Type Surface Mount |
Number of Cells 2 ~ 3 | Package / Case 16-VQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 16-QFN (4x4) |
Programmable Features Timer | Base Product Number |
Fault Protection Over Current, Over Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,01562 | € 1 007,81 |
| Unit Price without VAT: | € 2,01562 |
|---|---|
| Unit Price with VAT: | € 2,45906 |

