MP26053DQ-LF-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: € 1,09944
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: € 0,99762
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 381
Unit Price: € 1,50000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: € 1,97000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: € 0,90310
Datasheet
Charger IC Lithium Ion/Polymer 10-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP26053DQ-LF-Z

DigiKey Part Number
MP26053DQ-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP26053DQ-LF-Z
Description
IC BATT CHG LI-ION 1CELL 10QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 10-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
1A
Manufacturer
Monolithic Power Systems Inc.
Battery Pack Voltage
4.2V
Packaging
Tape & Reel (TR)
Voltage - Supply (Max)
6.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Battery Chemistry
Lithium Ion/Polymer
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
10-VFDFN Exposed Pad
Current - Charging
Constant - Programmable
Supplier Device Package
10-QFN (3x3)
Programmable Features
Timer
Base Product Number
Fault Protection
Over Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP26053DQ-LF-PMonolithic Power Systems Inc.0MP26053DQ-LF-P-ND€ 1,09944Parametric Equivalent
MP2605DQ-LF-PMonolithic Power Systems Inc.01589-1135-2-ND€ 0,99762Parametric Equivalent
MP2605DQ-LF-ZMonolithic Power Systems Inc.3811589-1606-1-ND€ 1,50000Parametric Equivalent
MP26121DQ-LF-PMonolithic Power Systems Inc.01589-MP26121DQ-LF-PCT-ND€ 1,97000Parametric Equivalent
MP26121DQ-LF-ZMonolithic Power Systems Inc.01589-1608-2-ND€ 0,90310Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,90310€ 4 515,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,90310
Unit Price with VAT:€ 1,10178