Non-Isolated PoL Module DC DC Converter 1 Output 5V 2.5A 7V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2496MGR-Z

DigiKey Part Number
1589-1598-2-ND - Tape & Reel (TR)
1589-1598-1-ND - Cut Tape (CT)
1589-1598-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2496MGR-Z
Description
DC DC CONVERTER 5V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 2.5A 7V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
7V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.5A
Applications
ITE (Commercial)
Features
OVP, SCP
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
26-PowerVFQFN
Size / Dimension
0.16" L x 0.16" W x 0.04" H (4.0mm x 4.0mm x 1.0mm)
Supplier Device Package
26-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 562
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,97000€ 2,97
10€ 2,23400€ 22,34
25€ 2,04960€ 51,24
100€ 1,84670€ 184,67
250€ 1,74992€ 437,48
500€ 1,72946€ 864,73
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 1,56233€ 7 811,65
Manufacturers Standard Package
Unit Price without VAT:€ 2,97000
Unit Price with VAT:€ 3,62340