Parametric Equivalent

MP2489DJ-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1899-2-ND - Tape & Reel (TR) 1589-1899-1-ND - Cut Tape (CT) 1589-1899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2489DJ-LF-Z |
Description | IC LED DRV RGLTR PWM 1A TSOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MP2489DJ-LF-Z Models |
Category | Current - Output / Channel 1A |
Manufacturer Monolithic Power Systems Inc. | Frequency 600kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications Backlight, Lighting, Signage |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Down (Buck) | Grade Automotive |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Supply (Min) 6V | Supplier Device Package TSOT-23-5 |
Voltage - Supply (Max) 60V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2489DJ-LF-P | Monolithic Power Systems Inc. | 0 | MP2489DJ-LF-P-ND | € 0,90310 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,33000 | € 1,33 |
| 10 | € 0,97300 | € 9,73 |
| 25 | € 0,88320 | € 22,08 |
| 100 | € 0,78430 | € 78,43 |
| 250 | € 0,73716 | € 184,29 |
| 500 | € 0,70876 | € 354,38 |
| 1 000 | € 0,70219 | € 702,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,65651 | € 1 969,53 |
| 6 000 | € 0,64237 | € 3 854,22 |
| 9 000 | € 0,63530 | € 5 717,70 |
| Unit Price without VAT: | € 1,33000 |
|---|---|
| Unit Price with VAT: | € 1,62260 |


