
MP2371DG-LF-P | |
|---|---|
DigiKey Part Number | 1589-1117-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2371DG-LF-P |
Description | IC REG BUCK ADJ 1.8A 8QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 1.8A 8-TFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Not For New Designs | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-QFN (2x2) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,51900 | € 759,50 |
| 1 000 | € 1,47508 | € 1 475,08 |
| 1 500 | € 1,45308 | € 2 179,62 |
| 2 500 | € 1,42870 | € 3 571,75 |
| 3 500 | € 1,41446 | € 4 950,61 |
| 5 000 | € 1,40075 | € 7 003,75 |
| Unit Price without VAT: | € 1,51900 |
|---|---|
| Unit Price with VAT: | € 1,85318 |

