Buck Switching Regulator IC Positive Adjustable (Fixed) 0.6V (1.1V, 1.8V) 2 Output 3A 16-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2187GQA-P

DigiKey Part Number
1589-1094-2-ND - Tape & Reel (TR)
1589-1094-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MP2187GQA-P
Description
IC REG BUCK ADJ/0.6V 3A DL 16QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 0.6V (1.1V, 1.8V) 2 Output 3A 16-VFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Output
Part Status
Active
Frequency - Switching
1.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
2
Supplier Device Package
16-QFN (2.2x2.6)
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 485
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 3,03000€ 3,03
10€ 2,28100€ 22,81
25€ 2,09320€ 52,33
100€ 1,88640€ 188,64
250€ 1,78784€ 446,96
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 1,72848€ 864,24
1 000€ 1,67960€ 1 679,60
1 500€ 1,65513€ 2 482,70
2 500€ 1,62800€ 4 070,00
3 500€ 1,61215€ 5 642,52
5 000€ 1,59691€ 7 984,55
Manufacturers Standard Package
Unit Price without VAT:€ 3,03000
Unit Price with VAT:€ 3,69660