Direct

MP2151GQFU-15-P | |
|---|---|
DigiKey Part Number | 1589-MP2151GQFU-15-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2151GQFU-15-P |
Description | IC REG BUCK 1.5V 1A 6UTQFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 1A 6-UFDFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 1.1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 6-UTQFN (1.2x1.6) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2151GQFU-15-Z | Monolithic Power Systems Inc. | 0 | 1589-MP2151GQFU-15-ZTR-ND | € 0,37957 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,57590 | € 287,95 |
| Unit Price without VAT: | € 0,57590 |
|---|---|
| Unit Price with VAT: | € 0,70260 |


