


MP2013AGQ-Z | |
|---|---|
DigiKey Part Number | 1589-1553-2-ND - Tape & Reel (TR) 1589-1553-1-ND - Cut Tape (CT) 1589-1553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2013AGQ-Z |
Description | IC REG LIN POS ADJ 150MA 8-QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP2013AGQ-Z Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 22 µA |
Part Status Active | PSRR 58dB ~ 41dB (100Hz ~ 1kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.215V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-QFN (3x3) |
Voltage Dropout (Max) 0.85V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,11000 | € 1,11 |
| 10 | € 0,80700 | € 8,07 |
| 25 | € 0,73040 | € 18,26 |
| 100 | € 0,64620 | € 64,62 |
| 250 | € 0,60620 | € 151,55 |
| 500 | € 0,58206 | € 291,03 |
| 1 000 | € 0,57215 | € 572,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,52861 | € 2 643,05 |
| 10 000 | € 0,51821 | € 5 182,10 |
| 15 000 | € 0,51301 | € 7 695,15 |
| Unit Price without VAT: | € 1,11000 |
|---|---|
| Unit Price with VAT: | € 1,35420 |

