
MP172AGS-P | |
|---|---|
DigiKey Part Number | 1589-MP172AGS-PTR-ND - Tape & Reel (TR) 1589-MP172AGS-PCT-ND - Cut Tape (CT) 1589-MP172AGS-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP172AGS-P |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP172AGS-P Models |
Category | Power (Watts) 3 W |
Manufacturer Monolithic Power Systems Inc. | Fault Protection Open Loop, Over Load, Over Temperature, Short Circuit |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Soft Start |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Isolation Non-Isolated | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) Yes | Supplier Device Package 8-SOIC |
Voltage - Breakdown 700V | Mounting Type Surface Mount |
Topology Boost, Buck, Buck-Boost, Flyback | Base Product Number |
Voltage - Supply (Vcc/Vdd) 5.5V ~ 5.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,39000 | € 1,39 |
| 10 | € 1,02200 | € 10,22 |
| 25 | € 0,92880 | € 23,22 |
| 100 | € 0,82550 | € 82,55 |
| 250 | € 0,77628 | € 194,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,74664 | € 373,32 |
| 1 000 | € 0,72222 | € 722,22 |
| 1 500 | € 0,70999 | € 1 064,99 |
| 2 500 | € 0,69645 | € 1 741,12 |
| 3 500 | € 0,68853 | € 2 409,86 |
| 5 000 | € 0,68092 | € 3 404,60 |
| Unit Price without VAT: | € 1,39000 |
|---|---|
| Unit Price with VAT: | € 1,69580 |

