MDC97477GJ-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 2 959
Unit Price: € 1,17000
Datasheet
10 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDC97477GJ-P

DigiKey Part Number
1589-MDC97477GJ-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MDC97477GJ-P
Description
1MSPS, 10-BIT ADC IN 6-LEAD TSOT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-6
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
1M
Number of Inputs
1
Input Type
Single Ended
Data Interface
Serial
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Mounting Type
Surface Mount
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,80706€ 403,53
1 000€ 0,78096€ 780,96
1 500€ 0,76789€ 1 151,84
2 500€ 0,75341€ 1 883,53
3 500€ 0,74495€ 2 607,32
5 000€ 0,73681€ 3 684,05
Manufacturers Standard Package
Unit Price without VAT:€ 0,80706
Unit Price with VAT:€ 0,98461