


MCS1823GQTE-310BRN-P | |
|---|---|
DigiKey Part Number | 1589-MCS1823GQTE-310BRN-PTR-ND - Tape & Reel (TR) 1589-MCS1823GQTE-310BRN-PCT-ND - Cut Tape (CT) 1589-MCS1823GQTE-310BRN-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1823GQTE-310BRN-P |
Description | CURRENT SENSOR HE 10A 12-TQFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 10A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN |
Datasheet | Datasheet |
Category | Accuracy ±2.5% |
Mfr | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 4µs |
Part Status Active | Current - Supply (Max) 12mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C (TJ) |
Sensor Type | Grade Automotive |
Current - Sensing | Qualification AEC-Q101 |
Number of Channels 1 | Polarization Bidirectional |
Output Ratiometric, Voltage | Mounting Type |
Sensitivity 132mV/A | Package / Case 12-PowerWFQFN |
Frequency 120kHz | Supplier Device Package 12-TQFN (3x3) |
Linearity ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCQ1823GQTE-310BRNAEC-P | Monolithic Power Systems Inc. | 500 | 1589-MCQ1823GQTE-310BRNAEC-PCT-ND | € 2,88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,24000 | € 2,24 |
| 5 | € 1,99200 | € 9,96 |
| 10 | € 1,90100 | € 19,01 |
| 25 | € 1,79240 | € 44,81 |
| 50 | € 1,71800 | € 85,90 |
| 100 | € 1,64990 | € 164,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,51312 | € 756,56 |
| 1 000 | € 1,46218 | € 1 462,18 |
| 1 500 | € 1,43437 | € 2 151,55 |
| 2 500 | € 1,40129 | € 3 503,22 |
| 3 500 | € 1,38062 | € 4 832,17 |
| 5 000 | € 1,35963 | € 6 798,15 |
| Unit Price without VAT: | € 2,24000 |
|---|---|
| Unit Price with VAT: | € 2,73280 |

