



MCS1803GS-40-P | |
|---|---|
DigiKey Part Number | 1589-MCS1803GS-40-PTR-ND - Tape & Reel (TR) 1589-MCS1803GS-40-PCT-ND - Cut Tape (CT) 1589-MCS1803GS-40-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1803GS-40-P |
Description | CURRENT SENSOR HE 40A 8-SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 40A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCS1803GS-40-P Models |
Category | Linearity ±0.5% |
Mfr | Accuracy ±2.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Response Time 5µs |
For Measuring AC/DC | Current - Supply (Max) 10.5mA |
Sensor Type | Operating Temperature -40°C ~ 125°C (TJ) |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 50mV/A | Supplier Device Package 8-SOIC |
Frequency 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCS1803GS-40-Z | Monolithic Power Systems Inc. | 643 | 1589-MCS1803GS-40-ZCT-ND | € 2,58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,85000 | € 2,85 |
| 5 | € 2,54000 | € 12,70 |
| 10 | € 2,42600 | € 24,26 |
| 25 | € 2,29120 | € 57,28 |
| 50 | € 2,19920 | € 109,96 |
| 100 | € 2,11480 | € 211,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,94480 | € 972,40 |
| 1 000 | € 1,88153 | € 1 881,53 |
| 1 500 | € 1,84696 | € 2 770,44 |
| 2 500 | € 1,80582 | € 4 514,55 |
| 3 500 | € 1,78012 | € 6 230,42 |
| Unit Price without VAT: | € 2,85000 |
|---|---|
| Unit Price with VAT: | € 3,47700 |

