



MCS1803GS-10-P | |
|---|---|
DigiKey Part Number | 1589-MCS1803GS-10-PTR-ND - Tape & Reel (TR) 1589-MCS1803GS-10-PCT-ND - Cut Tape (CT) 1589-MCS1803GS-10-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1803GS-10-P |
Description | CURRENT SENSOR HE 10A 8-SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 10A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCS1803GS-10-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 200mV/A | |
Frequency | 100kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 5µs | |
Current - Supply (Max) | 10.5mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,85000 | € 2,85 |
| 5 | € 2,54000 | € 12,70 |
| 10 | € 2,42600 | € 24,26 |
| 25 | € 2,29120 | € 57,28 |
| 50 | € 2,19920 | € 109,96 |
| 100 | € 2,11480 | € 211,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,94480 | € 972,40 |
| 1 000 | € 1,88153 | € 1 881,53 |
| 1 500 | € 1,84696 | € 2 770,44 |
| 2 500 | € 1,80582 | € 4 514,55 |
| 3 500 | € 1,78012 | € 6 230,42 |
| Unit Price without VAT: | € 2,85000 |
|---|---|
| Unit Price with VAT: | € 3,47700 |

