


MCQ1823GQTE-530BRNAEC-P | |
|---|---|
DigiKey Part Number | 1589-MCQ1823GQTE-530BRNAEC-PTR-ND - Tape & Reel (TR) 1589-MCQ1823GQTE-530BRNAEC-PCT-ND - Cut Tape (CT) 1589-MCQ1823GQTE-530BRNAEC-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ1823GQTE-530BRNAEC-P |
Description | CURRENT SENSOR HE 30A 12-TQFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 30A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN |
Datasheet | Datasheet |
Category | Accuracy ±2.5% |
Mfr | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 4µs |
Part Status Active | Current - Supply (Max) 12mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C (TJ) |
Sensor Type | Grade Automotive |
Current - Sensing | Qualification AEC-Q101 |
Number of Channels 1 | Polarization Bidirectional |
Output Ratiometric, Voltage | Mounting Type |
Sensitivity 66mV/A | Package / Case 12-PowerWFQFN |
Frequency 120kHz | Supplier Device Package 12-TQFN (3x3) |
Linearity ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,88000 | € 2,88 |
| 5 | € 2,57200 | € 12,86 |
| 10 | € 2,45800 | € 24,58 |
| 25 | € 2,32120 | € 58,03 |
| 50 | € 2,22800 | € 111,40 |
| 100 | € 2,14270 | € 214,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,97074 | € 985,37 |
| 1 000 | € 1,90670 | € 1 906,70 |
| 1 500 | € 1,87175 | € 2 807,62 |
| 2 500 | € 1,83013 | € 4 575,32 |
| 3 500 | € 1,80414 | € 6 314,49 |
| Unit Price without VAT: | € 2,88000 |
|---|---|
| Unit Price with VAT: | € 3,51360 |

