MA735GGU-Z is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 280
Unit Price: € 3,60000
Datasheet
Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA735GGU-Z

DigiKey Part Number
1589-MA735GGU-ZTR-ND - Tape & Reel (TR)
1589-MA735GGU-ZCT-ND - Cut Tape (CT)
1589-MA735GGU-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA735GGU-Z
Description
9-BIT TO 13-BIT, DIGITAL, CONTAC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
External Magnet, Not Included
Manufacturer
Monolithic Power Systems Inc.
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Termination Style
SMD (SMT) Tab
For Measuring
Angle
Operating Temperature
-40°C ~ 125°C (TA)
Technology
Hall Effect
Package / Case
14-UFQFN
Output
PWM, SPI
Supplier Device Package
14-UTQFN (2x2)
Output Signal
Clockwise Increase, Counterclockwise Increase, Programmable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MA735GGU-PMonolithic Power Systems Inc.2801589-MA735GGU-PCT-ND€ 3,60000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,33000€ 3,33
5€ 2,97800€ 14,89
10€ 2,84800€ 28,48
25€ 2,69200€ 67,30
50€ 2,58600€ 129,30
100€ 2,48850€ 248,85
500€ 2,29258€ 1 146,29
1 000€ 2,21963€ 2 219,63
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 2,07264€ 10 363,20
Manufacturers Standard Package
Unit Price without VAT:€ 3,33000
Unit Price with VAT:€ 4,06260