
EV8714-LE-00A | |
|---|---|
DigiKey Part Number | 1589-EV8714-LE-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV8714-LE-00A |
Description | EVAL BOARD FOR MP8714 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP8714 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 10A |
Manufacturer Monolithic Power Systems Inc. | Voltage - Input 4.5V ~ 17V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part MP8714 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 26,18000 | € 26,18 |
| Unit Price without VAT: | € 26,18000 |
|---|---|
| Unit Price with VAT: | € 31,93960 |

