Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Features Board Guide, Mounting Flange |
Number of Positions 44 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WTKA44SSY | Molex | 0 | 4134-WTKA44SSY-ND | € 100,54600 | Parametric Equivalent |
| WTKA44SSY-10 | Molex | 0 | 4134-WTKA44SSY-10-ND | € 131,66222 | Parametric Equivalent |
| WTKA44SSY-15 | Molex | 0 | 4134-WTKA44SSY-15-ND | € 145,75333 | Parametric Equivalent |
| WTKA44SSY-16 | Molex | 0 | 4134-WTKA44SSY-16-ND | € 145,75333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | € 145,75333 | € 1 311,78 |
| Unit Price without VAT: | € 145,75333 |
|---|---|
| Unit Price with VAT: | € 177,81906 |

