Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WG92SAD15SY-1 | |
|---|---|
DigiKey Part Number | 4134-WG92SAD15SY-1-ND |
Manufacturer | |
Manufacturer Product Number | WG92SAD15SY-1 |
Description | WG92SAD15SY-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 92 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Gray |
Part Status Active | Insulation Height 0.350" (8.89mm) |
Connector Type | Contact Length - Post 0.172" (4.37mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board | Features Mating Flange, Polarizing Key |
Number of Positions | Current Rating (Amps) 5A |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 3 | Contact Shape Circular |
Row Spacing - Mating 0.125" (3.18mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WG92SAD11SY-B82-1 | Molex | 0 | 4134-WG92SAD11SY-B82-1-ND | € 234,76333 | Parametric Equivalent |
| WG92SAD11SY-D01 | Molex | 0 | 4134-WG92SAD11SY-D01-ND | € 229,02000 | Parametric Equivalent |
| WG92SAD11SY-D54 | Molex | 0 | 4134-WG92SAD11SY-D54-ND | € 285,68200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | € 239,03500 | € 1 434,21 |
| Unit Price without VAT: | € 239,03500 |
|---|---|
| Unit Price with VAT: | € 291,62270 |



