
VSF-08-30-50-03-L | |
|---|---|
DigiKey Part Number | 4134-VSF-08-30-50-03-L-ND |
Manufacturer | |
Manufacturer Product Number | VSF-08-30-50-03-L |
Description | VSF-08-30-50-03-L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 Connector Receptacle, Female Sockets Through Hole High Speed |
Datasheet | Datasheet |
Category | Number of Rows 8 |
Manufacturer Molex | Number of Columns 30 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Features Screwlocks |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style High Speed | Current Rating (Amps) 2A |
Number of Positions 240 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Voltage Rating 200VAC |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 277,28200 | € 1 386,41 |
| Unit Price without VAT: | € 277,28200 |
|---|---|
| Unit Price with VAT: | € 338,28404 |

