RM342-011-211-2900 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 32,52605
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 40,29939
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 28,31043
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 40,29939
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 149,27333
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 142,19556
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 134,56667
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 158,55333
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 38,89882
Datasheet
11 Position Receptacle Connector 0.075" (1.91mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM342-011-211-2900

DigiKey Part Number
4134-RM342-011-211-2900-ND
Manufacturer
Manufacturer Product Number
RM342-011-211-2900
Description
RM342-011-211-2900
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11 Position Receptacle Connector 0.075" (1.91mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Insulation Height
0.300" (7.62mm)
Part Status
Active
Contact Length - Post
0.140" (3.56mm)
Connector Type
Operating Temperature
-65°C ~ 125°C
Contact Type
Female Socket
Contact Finish - Post
Gold
Style
Board to Board
Features
Mating Guide
Number of Positions
Current Rating (Amps)
3A
Number of Positions Loaded
All
Voltage Rating
750V
Pitch - Mating
Insulation Material
Polyphenylene Sulfide (PPS)
Number of Rows
3
Contact Shape
Circular
Row Spacing - Mating
0.075" (1.91mm)
Contact Material
Beryllium Copper
Mounting Type
Through Hole
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RM342-011-201-2900Molex04134-RM342-011-201-2900-ND€ 32,52605Parametric Equivalent
RM342-011-201-5900Molex04134-RM342-011-201-5900-ND€ 40,29939Parametric Equivalent
RM342-011-211-5500Molex04134-RM342-011-211-5500-ND€ 28,31043Parametric Equivalent
RM342-011-211-5900Molex04134-RM342-011-211-5900-ND€ 40,29939Parametric Equivalent
RM342-011-571-2900Molex04134-RM342-011-571-2900-ND€ 149,27333Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
38€ 35,29947€ 1 341,38
Unit Price without VAT:€ 35,29947
Unit Price with VAT:€ 43,06535