Parametric Equivalent
Parametric Equivalent

RM322-071-212-2900 | |
|---|---|
DigiKey Part Number | 4134-RM322-071-212-2900-ND |
Manufacturer | |
Manufacturer Product Number | RM322-071-212-2900 |
Description | RM322-071-212-2900 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 71 Position Receptacle Connector 0.075" (1.91mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Gray |
Part Status Active | Insulation Height 0.300" (7.62mm) |
Connector Type | Contact Length - Post 0.140" (3.56mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Features Mating Guide, Mounting Flange |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 750V |
Number of Rows 3 | Insulation Material Polyphenylene Sulfide (PPS) |
Row Spacing - Mating 0.075" (1.91mm) | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RM322-071-222-5500 | Molex | 0 | 4134-RM322-071-222-5500-ND | € 207,67429 | Parametric Equivalent |
| RM322-071-502-2900 | Molex | 0 | 4134-RM322-071-502-2900-ND | € 258,47167 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | € 195,83286 | € 1 370,83 |
| Unit Price without VAT: | € 195,83286 |
|---|---|
| Unit Price with VAT: | € 238,91609 |


