Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RM262-030-452-6700-076 | |
|---|---|
DigiKey Part Number | 4134-RM262-030-452-6700-076-ND |
Manufacturer | |
Manufacturer Product Number | RM262-030-452-6700-076 |
Description | RM262-030-452-6700-076 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.075" (1.91mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Gray |
Part Status Active | Insulation Height 0.200" (5.08mm) |
Connector Type | Contact Length - Post 0.140" (3.56mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 750V |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.075" (1.91mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RM262-030-452-2900-076 | Molex | 0 | 4134-RM262-030-452-2900-076-ND | € 95,46500 | Parametric Equivalent |
| RM262-030-452-3000-076 | Molex | 0 | 4134-RM262-030-452-3000-076-ND | € 95,46500 | Parametric Equivalent |
| RM262-030-452-5500-076 | Molex | 0 | 4134-RM262-030-452-5500-076-ND | € 85,87143 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | € 160,68667 | € 1 446,18 |
| Unit Price without VAT: | € 160,68667 |
|---|---|
| Unit Price with VAT: | € 196,03774 |


