Parametric Equivalent

RC422-052-241-4300 | |
|---|---|
DigiKey Part Number | 4134-RC422-052-241-4300-ND |
Manufacturer | |
Manufacturer Product Number | RC422-052-241-4300 |
Description | RC422-052-241-4300 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 52 Position Receptacle Connector 0.075" (1.91mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Gray |
Part Status Active | Insulation Height 0.300" (7.62mm) |
Connector Type | Contact Length - Post 0.700" (17.78mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board | Features Board Guide |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 750V |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 4 | Contact Shape Circular |
Row Spacing - Mating 0.075" (1.91mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC422-052-341-4300 | Molex | 0 | 4134-RC422-052-341-4300-ND | € 228,26286 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | € 236,32500 | € 1 417,95 |
| Unit Price without VAT: | € 236,32500 |
|---|---|
| Unit Price with VAT: | € 288,31650 |


