Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MR-251-009-325-220S | |
|---|---|
DigiKey Part Number | 4134-MR-251-009-325-220S-ND |
Manufacturer | |
Manufacturer Product Number | MR-251-009-325-220S |
Description | CONN MICRO-D PLUG 9POS R/A SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (2-56) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum Alloy |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 3A |
Number of Rows 2 | Dielectric Material Polyphenylene Sulfide (PPS), Glass Filled |
Mounting Type | Contact Material Beryllium Copper |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/10-A01CP | Molex | 0 | 4134-M83513/10-A01CP-ND | € 207,93500 | Parametric Equivalent |
| M83513/10-A01NW | Molex | 0 | 4134-M83513/10-A01NW-ND | € 269,82000 | Parametric Equivalent |
| M83513/10-A01PW | Molex | 0 | 4134-M83513/10-A01PW-ND | € 454,62750 | Parametric Equivalent |
| M83513/10-A02CP | Molex | 0 | 4134-M83513/10-A02CP-ND | € 207,93500 | Parametric Equivalent |
| MK-272-009-327-220R-0B7 | Molex | 0 | 4134-MK-272-009-327-220R-0B7-ND | € 265,10667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | € 224,08714 | € 1 568,61 |
| Unit Price without VAT: | € 224,08714 |
|---|---|
| Unit Price with VAT: | € 273,38631 |




