
MQ-212-037-161-41WS | |
|---|---|
DigiKey Part Number | 4134-MQ-212-037-161-41WS-ND |
Manufacturer | |
Manufacturer Product Number | MQ-212-037-161-41WS |
Description | MQ-212-037-161-41WS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D White, Individual 0.500' (152.40mm, 6.00") Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer Molex | Number of Positions 37 |
Series | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 303,83600 | € 1 519,18 |
| Unit Price without VAT: | € 303,83600 |
|---|---|
| Unit Price with VAT: | € 370,67992 |

