
MM-322-069-261-41WA-900 | |
|---|---|
DigiKey Part Number | 4134-MM-322-069-261-41WA-900-ND |
Manufacturer | |
Manufacturer Product Number | MM-322-069-261-41WA-900 |
Description | MM-322-069-261-41WA-900 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 0.500' (152.40mm, 6.00") Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer Molex | Number of Positions 69 |
Series | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | € 680,95333 | € 2 042,86 |
| Unit Price without VAT: | € 680,95333 |
|---|---|
| Unit Price with VAT: | € 830,76306 |

