51 Position D-Type, Micro-D Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM-212-051-113-0000

DigiKey Part Number
4134-MM-212-051-113-0000-ND
Manufacturer
Manufacturer Product Number
MM-212-051-113-0000
Description
CONN MICRO-D PLUG 51POS SLDR CUP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
51 Position D-Type, Micro-D Plug, Male Pins Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Mfr
Flange Feature
Housing/Shell (Unthreaded)
Series
Termination
Solder Cup
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Connector Style
Contact Finish
Gold
Connector Type
Plug, Male Pins
Contact Finish Thickness
50.0µin (1.27µm)
Number of Positions
Current Rating (Amps)
3A
Number of Rows
2
Dielectric Material
Polyphenylene Sulfide (PPS)
Mounting Type
Contact Material
Beryllium Copper
Shell Size, Connector Layout
0.050 Pitch x 0.050 Row to Row
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 564,65000€ 564,65
10€ 446,21400€ 4 462,14
Manufacturers Standard Package
Unit Price without VAT:€ 564,65000
Unit Price with VAT:€ 688,87300