Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MK-2H4-025-375-2200 | |
|---|---|
DigiKey Part Number | 4134-MK-2H4-025-375-2200-ND |
Manufacturer | |
Manufacturer Product Number | MK-2H4-025-375-2200 |
Description | CONN MICRO-D PLUG 25POS SMD SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (2-56) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum Alloy, Anodized Black Plated |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 3A |
Number of Rows 2 | Dielectric Material Polyphenylene Sulfide (PPS) |
Mounting Type | Contact Material Beryllium Copper |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MK-2F2-025-175-320S | Molex | 8 | 4134-MK-2F2-025-175-320S-ND | € 360,88000 | Parametric Equivalent |
| MK-2H2-025-375-2200 | Molex | 5 | 4134-MK-2H2-025-375-2200-ND | € 338,87000 | Parametric Equivalent |
| MK-2H3-025-375-2200 | Molex | 7 | 4134-MK-2H3-025-375-2200-ND | € 423,82000 | Parametric Equivalent |
| MM-212-025-175-320S | Molex | 3 | 4134-MM-212-025-175-320S-ND | € 468,50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | € 375,53500 | € 1 502,14 |
| Unit Price without VAT: | € 375,53500 |
|---|---|
| Unit Price with VAT: | € 458,15270 |





