MK-2D2-031-335-000S-EMI is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 17
Unit Price: € 292,47000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 445,57000
Datasheet
Image for MK-2D2-031-335-000S-EMI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK-2D2-031-335-000S-EMI

DigiKey Part Number
4134-MK-2D2-031-335-000S-EMI-ND
Manufacturer
Manufacturer Product Number
MK-2D2-031-335-000S-EMI
Description
CONN MICRO-D PLUG 31POS R/A SLDR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
31 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Mfr
Flange Feature
Housing/Shell (Unthreaded)
Series
Termination
Solder
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Connector Style
Contact Finish
Gold
Connector Type
Plug, Male Pins
Contact Finish Thickness
50.0µin (1.27µm)
Number of Positions
Current Rating (Amps)
3A
Number of Rows
2
Dielectric Material
Polyphenylene Sulfide (PPS)
Mounting Type
Contact Material
Beryllium Copper
Shell Size, Connector Layout
0.050 Pitch x 0.050 Row to Row
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MK-252-031-325-000SMolex174134-MK-252-031-325-000S-ND€ 292,47000Parametric Equivalent
MK-2P3-031-335-000S-0B7Molex04134-MK-2P3-031-335-000S-0B7-ND€ 445,57000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3€ 550,73667€ 1 652,21
Unit Price without VAT:€ 550,73667
Unit Price with VAT:€ 671,89874