MK-283-009-455-220R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 11
Unit Price: € 237,43000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 227,69500
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 305,66800
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 231,10286
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 392,31000
Datasheet

Parametric Equivalent


Molex
In Stock: 13
Unit Price: € 237,43000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 278,73000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 356,30750
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 400,17667
Datasheet

Parametric Equivalent


Molex
In Stock: 6
Unit Price: € 277,43000
Datasheet

Parametric Equivalent


Molex
In Stock: 17
Unit Price: € 331,66000
Datasheet
9 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK-283-009-455-220R

DigiKey Part Number
4134-MK-283-009-455-220R-ND
Manufacturer
Manufacturer Product Number
MK-283-009-455-220R
Description
CONN MICRO-D RCPT 9POS R/A SLDR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Mfr
Flange Feature
Mating Side, Female Screwlock (2-56)
Series
Termination
Solder
Packaging
Tray
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Aluminum Alloy, Electrodeposite Plated Cadmium
Connector Style
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Contact Finish Thickness
50.0µin (1.27µm)
Number of Positions
Current Rating (Amps)
3A
Number of Rows
2
Dielectric Material
Polyphenylene Sulfide (PPS)
Mounting Type
Contact Material
Brass
Shell Size, Connector Layout
0.050 Pitch x 0.050 Row to Row
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MK-262-009-435-220SMolex114134-MK-262-009-435-220S-ND€ 237,43000Parametric Equivalent
MK-262-009-435-220S-900Molex04134-MK-262-009-435-220S-900-ND€ 227,69500Parametric Equivalent
MK-262-009-445-220S-0B7Molex04134-MK-262-009-445-220S-0B7-ND€ 305,66800Parametric Equivalent
MK-262-009-453-220SMolex04134-MK-262-009-453-220S-ND€ 231,10286Parametric Equivalent
MK-265-009-445-220S-900Molex04134-MK-265-009-445-220S-900-ND€ 392,31000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
6€ 247,92167€ 1 487,53
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 247,92167
Unit Price with VAT:€ 302,46444