Parametric Equivalent

MC-121-007-261-00WA | |
|---|---|
DigiKey Part Number | 4134-MC-121-007-261-00WA-ND |
Manufacturer | |
Manufacturer Product Number | MC-121-007-261-00WA |
Description | MC-121-007-261-00WA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 3A |
Mounting Type Panel Mount | Voltage Rating 600V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Polyphenylene Sulfide (PPS) |
Orientation Keyed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC-121-007-261-00WB | Molex | 0 | 4134-MC-121-007-261-00WB-ND | € 376,19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | € 374,26500 | € 1 497,06 |
| Unit Price without VAT: | € 374,26500 |
|---|---|
| Unit Price with VAT: | € 456,60330 |

