Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83513/28-F03CW | |
|---|---|
DigiKey Part Number | 4134-M83513/28-F03CW-ND |
Manufacturer | |
Manufacturer Product Number | M83513/28-F03CW |
Description | M83513/28-F03CW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Mating Side, Female Screwlock (2-56) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum Alloy, Electrodeposite Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Contact Material Beryllium Copper |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/22-F02CW | Molex | 0 | 4134-M83513/22-F02CW-ND | € 437,71750 | Parametric Equivalent |
| M83513/28-F01CW | Molex | 0 | 4134-M83513/28-F01CW-ND | € 437,71750 | Parametric Equivalent |
| M83513/28-F01PW | Molex | 0 | 4134-M83513/28-F01PW-ND | € 522,03000 | Parametric Equivalent |
| M83513/28-F02PP | Molex | 0 | 4134-M83513/28-F02PP-ND | € 478,03333 | Parametric Equivalent |
| MK-213-037-135-2200 | Molex | 0 | 4134-MK-213-037-135-2200-ND | € 336,66500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | € 437,71667 | € 1 313,15 |
| Unit Price without VAT: | € 437,71667 |
|---|---|
| Unit Price with VAT: | € 534,01434 |



