Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83513/02-CN | |
|---|---|
DigiKey Part Number | 4134-M83513/02-CN-ND |
Manufacturer | |
Manufacturer Product Number | M83513/02-CN |
Description | M83513/02-CN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 21 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Wire Gauge 26 AWG |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/02-CC | Molex | 0 | 4134-M83513/02-CC-ND | € 222,62167 | Parametric Equivalent |
| M83513/02-CP | Molex | 0 | 4134-M83513/02-CP-ND | € 346,58250 | Parametric Equivalent |
| MM-223-021-213-0000 | Molex | 0 | 4134-MM-223-021-213-0000-ND | € 193,95857 | Parametric Equivalent |
| M83513/02-CP | Amphenol Canada Corporation - Military and Aerospace | 0 | 4305-M83513/02-CP-ND | € 286,63800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | € 203,51286 | € 1 424,59 |
| Unit Price without VAT: | € 203,51286 |
|---|---|
| Unit Price with VAT: | € 248,28569 |

