
IP-1R0-05-SVT11-QTT-1 | |
|---|---|
DigiKey Part Number | 4134-IP-1R0-05-SVT11-QTT-1-ND |
Manufacturer | |
Manufacturer Product Number | IP-1R0-05-SVT11-QTT-1 |
Description | IP-1R0-05-SVT11-QTT-1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle Connector 0.225" (5.72mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Packaging Bulk | Insulation Color Natural |
Part Status Active | Insulation Height 0.408" (10.36mm) |
Connector Type | Contact Length - Post 0.172" (4.37mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Features Jackscrews |
Number of Positions Loaded All | Current Rating (Amps) 23A per Contact |
Pitch - Mating | Applications General Purpose |
Number of Rows 1 | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Mounting Type Through Hole | Contact Shape Circular |
Termination | Contact Material Beryllium Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | € 74,14824 | € 1 260,52 |
| Unit Price without VAT: | € 74,14824 |
|---|---|
| Unit Price with VAT: | € 90,46085 |

