
5035521222 | |
|---|---|
DigiKey Part Number | 900-5035521222TR-ND - Tape & Reel (TR) 900-5035521222CT-ND - Cut Tape (CT) 900-5035521222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5035521222 |
Description | CONN PLUG 12POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5035521222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 12 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.023" (0.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 10 | € 0,64200 | € 6,42 |
| 25 | € 0,60120 | € 15,03 |
| 50 | € 0,57240 | € 28,62 |
| 100 | € 0,54510 | € 54,51 |
| 250 | € 0,51096 | € 127,74 |
| 500 | € 0,48656 | € 243,28 |
| 1 000 | € 0,46331 | € 463,31 |
| 2 500 | € 0,43430 | € 1 085,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | € 0,68002 | € 4 760,14 |
| 14 000 | € 0,64759 | € 9 066,26 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,92720 |











